Molex MX150 Hybrid Sealed Connector System

Molex MX150 Hybrid Sealed Connector System offers multiple circuit sizes with a mix of 1.5mm, 2.8mm, and 6.3mm terminals for various automotive and commercial vehicle applications. These 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors offer versatility to meet a range of applications. These components use mat seal technology for M150 (1.5mm) terminals. This eliminates the need for individual cable seals, which reduces the package size and cost. A grommet cap protects the mat seal and assures proper alignment of the terminals. Molex MX150 Hybrid Sealed Connector System features a pre-assembled terminal position assurance (TPA) housing to ensure crimped terminal leads are properly locked into the connector. The components meet GMW3191 and USCAR-2 specifications and mate with USCAR interfaces.

Features

  • 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors
  • Mix of 1.5mm, 2.8mm, and 6.3mm terminals
  • Offers versatility to meet a range of applications
  • Reliable performance
  • Mat seal technology for M150 (1.5mm) terminals
    • Eliminates the need for individual cable seals, which reduces package size and cost
  • Grommet cap protects the mat seal and assures proper alignment of the terminals
  • 11mm clip slot to fasten/attach clips is standard on the blade connector and optional on the receptacle
  • Pre-assembled terminal position assurance (TPA) housing
    • Ensures crimped terminal leads are properly locked into the connector
  • Connector position assurance (CPA) option available
    • Assures connectors have been fully mated and prevents accidental disconnection
  • 4 key options available to facilitate quick visual installation
  • Flashover options (i.e., custom void patterns) available for design flexibility
  • Meets GMW3191 and USCAR-2 specifications
  • Mates with USCAR interfaces

Applications

  • Automotive/commercial vehicles
    • Transmissions
    • Head/tail lamps
    • Body harnesses
    • Wipers, washers, defoggers
    • Speedometers
    • A/C modules
    • Turn signals
    • Airbag harnesses
    • Speakers
    • Door connectors
    • Brake modules
    • Horn

Physical Characteristics

Molex MX150 Hybrid Sealed Connector System
Published: 2020-08-20 | Updated: 2024-08-06