Molex Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.

Features

  • Compact form factor
  • 1.8mm pitch
  • Single-row construction
  • Available with 2, 3, 4, or 5 circuits
  • Black jacket
  • Vertical mating
  • Open-top receptacle header

Applications

  • Consumer:
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicle:
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • Industrial automation:
    • Process controls
    • Industrial motors
  • Medtech:
    • Patient monitors
    • Diagnostic equipment
Published: 2026-01-16 | Updated: 2026-01-27