Murata NFG Common Mode Noise Filters

Murata NFG Common Mode Noise Filters offer a 100mA current rating, a 19dB to 29dB insertion loss range, and a 10MΩ insulation resistance. The NFG components are compatible with the high-speed, large-capacity, transmission standard MIPI C-PHY. Murata Electronics NFG Common Mode Noise Filters are ideal for note PCs, cell phones, and digital still/video camera applications. 

Features

  • 100mA rated current
  • 25Ω common mode impedance rating
  • 5VDC rated voltage
  • 1.85Ω DC resistance
  • 10MΩ insulation resistance
  • -40°C to +85°C operating temperature range

Applications

  • Notebook PCs
  • Cellular phones
  • Digital still cameras
  • Digital video cameras

Dimensions

Murata NFG Common Mode Noise Filters
Published: 2019-04-19 | Updated: 2023-12-05