Murata has partnered with Embedded Artists to integrate wireless connectivity into existing Embedded Artists i.MX Development Kits (Linux and FreeRTOS). The i.MX Platforms, based on the Arm® Cortex® cores, are designed to bridge the gap between the performance of Applications Processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption.
Solution Partners
Features
Embedded Artists M.2 EVBs connect to an M.2 connector on i.MX 6/7/8 or RT Devkit
Provides comprehensive hardware interfaces with all options
No adapter required
M.2 interface supports WLAN-PCIe/SDIO, BT-UART/PCM/I2S, WLAN/BT/Coexist control lines, and debug pinouts
Example Setup for i.MX 6/7/8
Example Setup for i.MX RT
EVB Application Matrix
Embedded Artists M.2 EVBs
Embedded Artists Type 1LV M.2 EVB
Based on the Murata LBEE59B1LV Module, offering 802.11 a/b/g/n Wi-Fi + BLUETOOTH/BLE 5.0.