Murata Electronics LQW AEC-Q200 Chip Coil Inductors
Murata Electronics LQW AEC-Q200 Chip Coil Inductors offer a 4.9nH to 650nH inductance range, 0.52Ω maximum DC resistance, and a wide operating temperature range of -40°C to +125°C. These inductors feature a robust design that makes them suitable for the harsh conditions of the automotive market. Murata Electronics LQW Inductors have a self-resonant frequency range of 510MHz to 2300MHz and 5A ESD rank.Features
- Robust design
- AEC-Q200 compliance
- 4.9nH to 650nH inductance range
- 0.52Ω maximum DC resistance
- -40°C to +125°C operating temperature range
- 510MHz to 2300MHz self-resonant frequency range
- 5A ESD rank
Dimensions
Published: 2025-10-23
| Updated: 2025-10-30