Texas Instruments

Texas Instruments Incorporated is a global semiconductor company that designs, manufactures, and sells analog and embedded processing chips for markets such as industrial, automotive, personal electronics, enterprise systems, and communications equipment. At its core, Texas Instruments has a passion to create a better world by making electronics more affordable through semiconductors. This passion is alive today as each generation of innovation builds upon the last to make the company's technology more reliable, more affordable, and lower power, making it possible for semiconductors to go into electronics everywhere.
-
Texas Instruments UCC2183XXQEVM-123 Evaluation Module (EVM)A compact, half-bridge gate-driver board consisting of two isolated single-channel gate drivers.20.10.2026 -
Texas Instruments TRF1305-ADC32RFEVM Evaluation Module (EVM)Evaluates the ADC32RF5x high-speed, JESD204B-interface ADCs paired with the TRF1305 RF amplifier.20.10.2026 -
Texas Instruments OPA486 Operational Amplifier48V, low-noise, wide-bandwidth, low-power, and zero-drift operational amplifier.16.10.2026 -
Texas Instruments OPAx371D Decompensated AmplifierFeatures 125kHz wide gain bandwidth, 650nA/ch low quiescent current, and 1.5V supply voltage.16.10.2026 -
Texas Instruments AM263Px LaunchPad™ Development KitSimple and inexpensive hardware evaluation module for the Sitara™ AM263Px series of MCUs.16.10.2026 -
Texas Instruments TPS7E67-Q1 LDO Linear Voltage RegulatorsLow-quiescent-current devices are designed to connect to the battery in automotive applications.18.09.2026 -
Texas Instruments TPS4141-Q1 Configurable Precision Resistor DividerA high-voltage, precision-matched resistor divider with an integrated programmable-gain amplifier.18.09.2026 -
Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM)Contains multiple test points & jumpers to evaluate the TPS4141-Q1's performance and functionality.18.09.2026 -
Texas Instruments TPS92761-Q1 24-Channel LED Matrix ManagerCan drive current up to 90mA through LEDs, with channel-to-channel accuracy of less than ±3.5%.18.09.2026 -
Texas Instruments TPS544A28 Remote Sense Synchronous Buck Converters12A synchronous buck converter with differential remote sense and PMBus control.17.09.2026 -
Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM)Helps users to evaluate and become familiar with the TPS544B28 in a 19-pin WQFN-HR package.16.09.2026 -
Texas Instruments TXE8148 48-Bit SPI Bus I/O ExpanderThis device provides general-purpose parallel I/O expansion for the four-wire SPI protocol.16.09.2026 -
Texas Instruments UCC35131EVM-118 Evaluation Module (EVM)Quickly and efficiently evaluates the UCC35131-Q1 for use in automotive or industrial applications.16.09.2026 -
Texas Instruments TPS56x24x Synchronous Step-Down ConverterA simple, easy-to-use, high-efficiency, high-power-density, synchronous buck converter.16.09.2026 -
Texas Instruments TPS56425xx 600KHz Synchronous Step-Down ConvertersA high-efficiency, high-power-density, buck converter that supports up to 4A continuous current.16.09.2026 -
Texas Instruments TPS1HC03-Q1 Single-Channel Smart High-Side SwitchIncludes an integrated NMOS power FET and charge pump, designed for 12V automotive battery systems.15.09.2026 -
Texas Instruments F29H85x Real-Time MicrocontrollersHelps engineers achieve more intelligent & secure processing in industrial/automotive applications.10.09.2026 -
Texas Instruments TPS62A20x-Q1/TPS62A2Nx-Q1 Step-Down ConvertersStep-down DC-DC converters capable of delivering continuous output currents of 1A, 2A, 3A, and 4A.09.09.2026 -
Texas Instruments TCA9847 1MHz 8-Channel I2C MultiplexerIncludes an SCL/SDA upstream pair that fans out to eight downstream pairs or channels.09.09.2026 -
Texas Instruments TCAN6062 CAN XL TransceiversCAN transceiver meets the physical layer requirements of the ISO 11898-2:2024 Annex A specification.09.09.2026 -
Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-DemultiplexerDevice can handle both digital and analog signals and transmit them up to VCC in either direction.09.09.2026 -
Texas Instruments ISO643x/ISO643x-Q1 Digital IsolatorsThese devices are designed for applications requiring up to a 5000VRMS isolation rating per UL 1577.09.09.2026 -
Texas Instruments JFE2325 Dual Low-Power N-Channel JFETIntended for use with very high-impedance sensors such as electret condenser microphones (ECMs).09.09.2026 -
Texas Instruments SK-TDA4VM Processor Starter Kit for Edge AI VisionDesigned to bring robots, smart cameras, & intelligent machines to life, offers fast setup process.01.09.2026 -
Texas Instruments ISOTMP35R/-Q1 Analog Temperature SensorsReinforced isolated analog temperature sensors with fast thermal response.24.08.2026 -