GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.

The GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ Diodes are offered in industry-standard SOT-227, TO-220-2, TO-247-2, TO-247-3, TO-252-2, and TO-263-7 packages and feature a 175°C maximum operating temperature.

Features

  • Gen4 Thin Chip Technology for low diode forward voltage (VF)
  • Optimal price-performance
  • Superior Figure of Merit – QC x VF
  • Enhanced Surge Current Capability
  • 100% Avalanche (UIL) Tested
  • Low Thermal Resistance for Cooler Operation
  • Temperature Independent Fast Switching
  • Positive Temperature Coefficient of VF

Applications

  • Boost diode in power factor correction (PFC)
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Battery chargers
  • Freewheeling and anti-parallel diode in inverters
  • Motor drives
  • Switched-mode power supplies (SMPS)
  • AC-DC converters and DC-DC converters
  • LED and HID lighting
  • Industrial power supplies
  • EV fast chargers
  • Transportation
  • Pulsed power

Specifications

  • Package options: TO-252-2 , TO-263-7, TO-220-2, TO-247-2, TO-247-3, SOT-227
  • 650V, 1200V, and 1700V repetitive reverse voltage (VRRM)
  • 2A to 300A forward current (IF)
  • -55°C to +175°C operating temperature range (TJ)
  • Low junction capacitance (C) and low capacitive charge (QC)
  • No reverse recovery, no forward recovery
  • Easy to parallel without thermal runaway

Package Options

Published: 2022-06-02 | Updated: 2024-12-13