Newhaven Display Character OLED Display Modules
Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc.Features
- Display types:
- 2 lines x 16 characters
- 2 lines x 20 characters
- 4 lines x 20 characters
- -40°C to 85°C operating temperature range
- 3 or 4 built-in font tables
- No backlight necessary (self-illuminated)
- Low power consumption
- High brightness
- High contrast ration:
- 10,000:1
- 2000:1
- Wide viewing angle (greater than 160°)
- RoHS compliant
Applications
- Automotive
- Consumer
- Controls/HVAC/security
- Handheld
- Medical
- Military
- Scales
View Results ( 12 ) Page
| Part Number | Datasheet | Description | Illumination Colour | Character Count x Line | Viewing Area - W x H | Interface Type | Brightness | Viewing Angle |
|---|---|---|---|---|---|---|---|---|
| NHD-0216SZW-BB5 | ![]() |
OLED Displays & Accessories 2 X 16 BLUE OLED | Blue | 16 x 2 | 99 mm x 24 mm | Parallel, SPI | 60 cd/m2 | 80 deg |
| NHD-0216SZW-BG5 | ![]() |
OLED Displays & Accessories OLED 2x16 Green 122.0 x 44.0 x 10 | Green | 16 x 2 | 99 mm x 24 mm | Parallel, 3-Wire SPI | 90 cd/m2 | 80 deg |
| NHD-0220DZW-AB5 | ![]() |
OLED Displays & Accessories 2 X 20 BLUE OLED | Blue | 20 x 2 | 85 mm x 18.6 mm | Parallel, SPI | 60 cd/m2 | 80 deg |
| NHD-0216KZW-AG5 | ![]() |
OLED Displays & Accessories OLED 2x16 Green 80.0 x 36.0 x 10 | Green | 16 x 2 | 66 mm x 16 mm | Parallel, 3-Wire SPI | 125 cd/m2 | 80 deg |
| NHD-0420DZW-AB5 | ![]() |
OLED Displays & Accessories OLED 4X20 Blue 98.0 x 60.0 x 10.0 | Blue | 20 x 4 | 77 mm x 25.2 mm | Parallel, 3-Wire SPI | 40 cd/m2 | 80 deg |
| NHD-0420DZW-AG5 | ![]() |
OLED Displays & Accessories OLED 4x20 Green 98.0 x 60.0 x 10.0 | Green | 20 x 4 | 77 mm x 25.2 mm | Parallel, 3-Wire SPI | 90 cd/m2 | 80 deg |
| NHD-0216KZW-AB5 | ![]() |
OLED Displays & Accessories OLED 2x16 Blue 80.00 x 36.0 x 10 | Blue | 16 x 2 | 66 mm x 16 mm | Parallel, 3-Wire SPI | 125 cd/m2 | 80 deg |
| NHD-0216KZW-AY5 | ![]() |
OLED Displays & Accessories OLED 2x16 Yellow 80.0 x 36.0 x 10 | Yellow | 16 x 2 | 66 mm x 16 mm | Parallel, 3-Wire SPI | 125 cd/m2 | 80 deg |
| NHD-0216SZW-BY5 | ![]() |
OLED Displays & Accessories OLED 2x16 Yellow 122.0 x 44.0 x 10 | Yellow | 16 x 2 | 99 mm x 24 mm | Parallel, 3-Wire SPI | 90 cd/m2 | 80 deg |
| NHD-0220DZW-AG5 | ![]() |
OLED Displays & Accessories OLED 2x20 Green 116.0 x 37.0 x 9.8 | Green | 20 x 2 | 85 mm x 18.6 mm | Parallel, 3-Wire SPI | 125 cd/m2 | 80 deg |
Published: 2011-05-10
| Updated: 2022-03-11