Nexperia 74AHC1G07 Open-Drain Output Buffers

Nexperia 74AHC1G07 Open-Drain Output Buffers are single buffers with an open-drain output, designed to handle a wide range of voltage levels from 2.0V to 5.5V. These Nexperia buffers are particularly useful in mixed-voltage environments due to the overvoltage-tolerant inputs, which can withstand up to 5.5V. The 74AHC1G07 devices feature high noise immunity and low power dissipation, suitable for various applications such as voltage level shifting, LED driving, and bus driving. Additionally, the 74AHC1G07 offers robust ESD protection and excellent latch-up performance, ensuring reliable operation in demanding conditions.

Features

  • Wide 2.0V to 5.5V supply voltage range
  • Up to 5.5V overvoltage tolerant inputs
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • TSSOP5 (SOT353-1), SC-74A (SOT753), and XSON5 (SOT8065-1) package options
  • ESD protection
    • HBM exceeds 2000V per ANSI/ESDA/JEDEC JS-001 class 2
    • CDM exceeds 1000V per ANSI/ESDA/JEDEC JS-002 class C3
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications

  • Voltage level shifting
  • LED driving
  • Bus line driving
  • Signal buffering
  • Interfacing with high-voltage components

Specifications

  • 5.5V maximum input voltage
  • 6.0V maximum output voltage in high-impedance mode
  • -20mA minimum input clamping current
  • ±20mA maximum output clamping current
  • ±25mA maximum output current
  • 75mA maximum supply current
  • -75mA minimum ground current
  • 250mW maximum total power dissipation
  • 10pF maximum input capacitance
  • 20ns/V to 100ns/V maximum input transistion rise/fall rate range

Functional Diagrams

Mechanical Drawing - Nexperia 74AHC1G07 Open-Drain Output Buffers
Published: 2025-04-03 | Updated: 2025-04-21