Nexperia PMEG045Vx Schottky Barrier Rectifiers
Nexperia PMEG045Vx Schottky Barrier Rectifiers supply a high power capability and a very low forward voltage. The PMEG045Vx is based on clip-bond technology, ideal for various applications. The Nexperia PMEG045Vx Schottky Barrier Rectifiers are offered in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Pinning Diagram
View Results ( 5 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PMEG045V100EIPEZ | ![]() |
Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY |
| PMEG045V100EPE-QZ | ![]() |
Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY |
| PMEG045V150EPE-QZ | ![]() |
Schottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY |
| PMEG045V150EPEZ | ![]() |
Schottky Diodes & Rectifiers RECT 45V 15A SM SCHOTTKY |
| PMEG045V100EIPE-QZ | ![]() |
Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY |
Published: 2022-08-22
| Updated: 2025-10-23