NXP Semiconductors LPCXpresso Development Platform
NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).
The onboard JTAG/SWD debug probe portion of an LPCXpresso Development Board is referred to as LPC-Link, or Link2 on later boards (except MAX variants). In early LPC-Link boards, the traces between the LPC-Link and the target can be cut to use the LPC-Link as a standalone JTAG debugger. On later LPCXpresso Development Boards, this can be accomplished with a simple jumper setting, enabling the LPCXpresso Board to be connected to an external target. This feature allows them to develop for various NXP's Cortex-M0, Cortex-M3, and Cortex-M4-based applications. LPC-Link can also support Arm 7/9-based applications. LPCXpresso MAX boards have an onboard debug probe that implements the CMSIS-DAP protocol to enable the user to use with LPCXpresso IDE, Mbed™, and a range of third-party tools. Link2 debug probes can be programmed to support CMSIS-DAP or evaluation versions of SEGGER J-Link using the LPCScrypt DFU utility.
Features
- An LPC target MCU
- A connector for an external debug probe
- Arduino Uno and Pmod™ shield connections for access to more off-the-shelf expansion hardware (MAX, V2, and V3)
- Mbed support (MAX and V2 boards)
- Easy upgrade with hardware expansion baseboards, Arduino shields, and Pmod boards (MAX, V2, and V3)