Omron Electronics E8Y-L Micropressure Sensors with Digital Display

Omron Electronics E8Y-L Micropressure Sensors with Digital Display are compact digital pressure sensors designed to save space and provide clear on-site monitoring. The Omron E8Y-L features a compact design (31mm x 30mm x 30mm) and an easy-to-read red LED indicator. These micropressure sensors include analog current output models and pressure port Rc (PT) 1/8 models. These EN- and UL-approved sensors are designed for semiconductor manufacturing equipment and factory automation applications.

Features

  • 31mm x 30mm x 30mm compact design
  • Set thresholds for upper and lower limits of measurement pressure
  • Analog current output models and pressure port Rc (PT) 1/8 models (-R)
  • EN and UL approved
  • Easy-to-read red LED indicator
  • Optional features include zero point adjustment and automatic teaching

Applications

  • Semiconductor manufacturing equipment
  • Factory automation
  • Pressure control of exhaust ducts
  • Measurement of differential pressure between each clean room
  • Exhaust fan rotation detection
  • Filter clogging detection

Output Circuit Diagrams

Application Circuit Diagram - Omron Electronics E8Y-L Micropressure Sensors with Digital Display

Dimensions

Mechanical Drawing - Omron Electronics E8Y-L Micropressure Sensors with Digital Display
Published: 2025-09-08 | Updated: 2026-01-22