onsemi Single N-Channel Power MOSFETs
onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Pb-free and RoHS-compliant
- Small footprint for compact design
- -55°C to +175°C operating temperature range
- Wettable flanks (NVMFS5C406NLW, NVTFWS003N04C, NVTFWS015N04C)
- AEC-Q101 qualified and PPAP capable (NVTFWS015N04C, NVTFWS003N04C, FDBL9406L-F085, NVMFS5C406NLWF)
Specifications
- 30V to 650V drain-source breakdown voltage range
- 27A to 464A continuous drain current range
- 520µΩ to 950mΩ drain-source resistance range
- 1.2V to 4.5V gate-source threshold voltage range
- 6.3nC to 178nC gate charge range
- 3.2W to 340W power dissipation range
View Results ( 38 ) Page
| Part Number | Datasheet | Description | Package/Case | Pd - Power Dissipation | Qg - Gate Charge | Vgs th - Gate-Source Threshold Voltage | Rds On - Drain-Source Resistance | Id - Continuous Drain Current | Typical Turn-On Delay Time | Typical Turn-Off Delay Time | Rise Time | Fall Time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTMFS006N12MCT1G | ![]() |
MOSFETs PTNG 120V SG | SO-8FL-4 | 104 W | 42 nC | 4 V | 6 mOhms | 93 A | ||||
| NVTFS003N04CTAG | ![]() |
MOSFETs Single N-Chn Pwr Mosfet 40V | WDFN-8 | 69 W | 23 nC | 2.5 V | 3.5 mOhms | 103 A | 10 ns | 19 ns | 47 ns | 3 ns |
| NTMTS4D3N15MC | ![]() |
MOSFETs PTNG 150V IN CEBU DFNW 8X8 FOR INDUSTRIAL | DFN-8 | 293 W | 79 nC | 4.5 V | 4.45 mOhms | 174 A | 38 ns | 48 ns | 11 ns | 8 ns |
| NVMTS4D3N15MC | ![]() |
MOSFETs PTNG 150V IN CEBU DFNW 8X8 FOR AUTOMOTIVE | 292 W | 79 nC | 4.5 V | 4.45 mOhms | 165 A | |||||
| NTMFS0D6N03CT1G | ![]() |
MOSFETs LFPAK WIDE SOA AND SO8FL EXPANSION | SO-8FL | 200 W | 65 nC | 2.2 V | 620 uOhms | 433 A | ||||
| FDBL9401-F085T6 | ![]() |
MOSFETs T6 40V SG SINGLE NCH TOLL 0.7 MOHMS MAX | TO-LL8-8 | 180.7 W | 148 nC | 4 V | 670 uOhms | 240 A | ||||
| FDBL9406-F085T6 | ![]() |
MOSFETs T6 40V SG SINGLE NCH TOLL 1.2 MOHMS MAX | TO-LL8-8 | 136.4 W | 75 nC | 3.5 V | 1.21 mOhms | 240 A | ||||
| NTBLS1D7N08H | ![]() |
MOSFETs T8-80V IN TOLL FOR INDUSTRIAL MARKET | TO-LL8-8 | 167 W | 121 nC | 4 V | 1.7 mOhms | 203 A | ||||
| NVTFS4C02NTAG | ![]() |
MOSFETs T6 30V NCH U8FL | WDFN-8 | 3.2 W | 20 nC | 2.2 V | 2.25 mOhms | 162 A | ||||
| NTMTS6D0N15MC | ![]() |
MOSFETs PTNG 150V IN CEBU DFNW 8X8 FOR INDUSTRIAL | 245 W | 58 nC | 4.5 V | 6.4 mOhms | 135 A |
Published: 2019-07-22
| Updated: 2025-07-16