onsemi LC709204V Battery Fuel Gauge

onsemi LC709204V Battery Fuel Gauge is for 1-cell lithium-ion/polymer batteries and is part of the Smart LiB Gauge family. The onsemi LC709204V measures the battery's relative state of charge (RSOC) using the HG-CVR2 algorithm, which provides accurate RSOC readings even under varying conditions like temperature changes, loading, aging, and self-discharge. Accurate RSOC measurement enhances the operating time of portable devices. The HG-CVR2 algorithm, also known as a gas gauge, battery monitor, or battery gauge, is highly versatile for various applications. The LSI can start measuring the battery immediately after setting a few parameters, eliminating the need for complex learning cycles in the manufacturing process. With a low operating current consumption of just 2µA, the device is ideal for use in wearables and 1-series N parallel battery configurations.

Features

  • HG-CVR2 algorithm technology
    • Small footprint, no need for current sensing resistor
    • Accurate RSOC of aging battery
    • Stable gauging by automatic convergence of error
    • Immediate accurate gauging after battery insertion
    • Eliminates learning cycle
  • 2A operational mode current low-power consumption
  • Improvement of the battery safety by alarm function RSOC / voltage
  • Two temperature inputs
    • Inputs to sense NTC thermistor
    • Via I2C
  • Detection of battery insertion
  • I2C interface (supported up to 400kHz)
  • Lead-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Wearables / IoT devices
  • Smartphones / PDA devices
  • Digital cameras
  • Portable game players
  • USB-related devices

Videos

Block Diagram

Block Diagram - onsemi LC709204V Battery Fuel Gauge
Published: 2024-07-30 | Updated: 2024-10-24