onsemi NL17SZ16 MiniGate™ Single Input Buffers
onsemi NL17SZ16 MiniGate™ Single Input Buffer operates from a 1.65V to 5.5V. This device features input/outputs that are overvoltage tolerant up to 5.5V and includes IOFF, which supports partial power-down protection. The onsemi NL17SZ16 is available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages.
Features
- Designed for 1.65V to 5.5V VCC operation
- 2.4ns tPD at VCC = 5V (typ.)
- Inputs/outputs are overvoltage tolerant up to 5.5V
- IOFF supports partial power-down protection
- 24mA source/sink at 3.0V
- Available in SC-88A, SC-74A, SOT-553, SOT-953, and UDFN6 packages
- Chip complexity < 100 FETs
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Signal buffering
- Logic level translation
- Fan-out expansion
- Noise immunity enhancement
- Interface between low-power and high-speed logic
- General digital logic
Pinouts
Packages
Published: 2026-01-06
| Updated: 2026-01-12