NEUTRIK xlrCON TOP airtight Chassis Connectors
NEUTRIK xlrCON TOP airtight Chassis Connectors are a part of the xlrCON product group and premium signal line. These connectors provide a high-performance to ensure signal connections and secure connection in the most extreme outdoor conditions. The xlrCON TOP connectors feature less than or equal to 4pF capacity between contacts, ≤5mΩ contact resistance, 1.5kVDC dielectric strength, and greater than 10GΩ (initial) insulation resistance. These chassis incorporate the seamless design language of etherCON TOP and xlrCON TOP. The xlrCON TOP airtight connectors are IP65 and IP66 rated, corrosion resistant (Saltspraytest 1440h), UV protection (F1 housing, F2(UV) sealing), and flame retardant (V0, halogen free). These chassis connectors are ideal for demanding outdoor applications and extreme conditions.Features
- IP65 and IP66 ratings to protect from water and dust ingress (even in unmated and open sealing cap conditions)
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Corrosion resistance (Saltspraytest 1440h)
- Seamless design language of etherCON TOP and xlrCON TOP
- UV protection (F1 housing, F2(UV) sealing)
- Easy maintenance due to front-mount design
- Flame retardant (V0, halogen free)
- ESD protection up to 2kV
Specifications
- ≤4pF capacity between contacts
- ≤5mΩ contact resistance
- 1.5kVDC dielectric strength
- >10GΩ (initial) insulation resistance
- ≤20N insertion force
- ≤20N withdrawal force
- Minimum 1000 mating cycles
Applications
- Outdoor devices
- Harsh conditions
Catalogs
Additional Resource
Published: 2024-12-18
| Updated: 2025-07-23