TE Connectivity / Raychem Side-Entry Cable Shield Repair Kits

TE Connectivity's (TE) / Raychem Side-Entry Cable Shield Repair Kits help repair damaged wire jackets and braided shielding directly on aircraft without cutting the primary conductors or disconnecting harnesses. These kits are ideal for in-situ repair of localized damage, including abrasion, nicks, and cuts to the outer jacket where the conductors remain intact. The kits help reduce aircraft downtime, restore braid and jacket protection, and avoid harness removal and requalification testing triggered by a disconnection. TE Side-Entry Cable Shield Repair Kits are designed for commercial and military aerospace maintenance where minimizing aircraft downtime and preserving harness integrity are priorities. The kits are also ideal for any industry that uses braided wire requiring electromagnetic screening.

Features

  • Repairs damaged wire jackets and braided shielding in place without cutting primary conductors
  • Supports repairs directly on aircraft without harness removal
  • Reduces aircraft downtime compared to cut-and-splice repair methods
  • Helps control requalification testing triggered by harness disconnection
  • Repair solution eliminates need for temporary in-field fixes
  • Restores braid and jacket protection for localized damage where conductors remain intact
  • Installs with standard heat gun and reflector
  • Requires no special tooling or complex procedures
  • Offers kit options for 2.5mm to 8.5mm cable jacket diameters
  • No-adhesive kit option supports shelf life up to 5 years

Applications

  • Commercial and military aerospace industry
  • OEM aircraft manufacturers
  • Military repair and maintenance
  • Contractors
  • Maintenance, repair, and overhaul (MRO)
  • Facilities for aerospace manufacturers

Videos

Dimensions & Overview

Mechanical Drawing - TE Connectivity / Raychem Side-Entry Cable Shield Repair Kits
Published: 2026-11-02 | Updated: 2026-11-04