Renesas Electronics Edge Keyword Detection

Renesas Electronics Edge Keyword Detection design provides a voice recognition solution with low power consumption. The design improves recognition rates by implementing beam forming and noise suppressor functions, which tune according to the usage in the environment.

Features

  • Renesas RA6M1 Arm® Cortex®-M4 512kB Flash with 256kB RAM enables high-performance voice recognition by using low power consumption technology
  • Renesas ISL28214 Dual General Purpose Micropower, RRIO Operational Amplifier
  • Renesas ISL80505 High PSRR for Instrumentation, Industrial, and Medical Applications
  • Quick evaluation and development of speech recognition functions

Block Diagram

Block Diagram - Renesas Electronics Edge Keyword Detection

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Published: 2019-12-11 | Updated: 2023-10-09