The 725TRX Transceivers have two switch inputs and two relay changeover contact outputs. During pairing two or more modules, the relay outputs will follow the state changes of the other modules’ inputs. Extra inputs/outputs can be achieved by connecting additional input/output modules. The 725TRX inputs/outputs have a variety of possibilities. The watchdog feature changes the status of the remote counterpart when the input is activated, and all signals are acknowledged. The fail-safe watchdog feature is automatic, enabling a user to connect to the screw terminals, resulting in a reliable telemetry link.
Features
- Up to 16Km line of sight range
- Self-contained telemetry transceiver
- 2 No volt inputs
- 2 relay outputs
- 1 relay watchdog output for fail-safe operation
- All connections via screw terminal
- 12VDC to 32VDC supply voltage
- Supplied with antenna
725TRX Overview
Published: 2019-07-05
| Updated: 2024-01-29