ROHM Semiconductor Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

ebook

ROHM Semiconductor Automotive LEDs

Comparison Chart

Performance Graph - ROHM Semiconductor Automotive LEDs

Specifications

  • AEC-Q101 qualified
  • Standard, high-brightness, and single-ranked LEDs
  • 0805, 1305, 1608, and PLCC-2 packages
  • Water-clear, diffused and tinted/diffused lens types
  • Available emitting colors include red, orange, yellow, green, yellow-green, blue, or white (cool white)
  • LEDs cover wavelengths ranging from 470nm to 630nm
  • Luminous intensity ratings range from 4mcd to 1100mcd
  • 2mA, 5mA, 10mA, and 20mA forward current (IF) ratings
  • 1.95V, 2V, 2,1V, 2.2V, 2.9V, 3.3V, and 3.4V forward voltage (VF) ratings
  • Operating temperatures from -40 to 100°C
  • AIGaInP or InGaN chip structure

Applications

  • Stop lamps
  • Car audio
  • Automotive panels
    • Navigation
    • Air conditioning
    • In-dash cluster panels

Videos

Published: 2018-06-15 | Updated: 2023-05-26