ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire)

ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire) are 512Kbit low current consumption serial EEPROMs with high endurance and high-speed write cycles. These devices feature a wide limit of 1.6V to 5.5V operating voltage range and 1MHz possible operation. The BR24G512x-5A EEPROMs incorporate all controls through 2 ports of Serial Clock (SCL) and Serial Data (SDA). These EEPROMs prevent data miswriting at low voltage using the Write Protect (WP) function. The BR24G512x-5A I²C BUS EEPROMs offer 4 million writing cycles, 3.5ms write cycle time, and 200 years of data retention period. Typical applications include ordinary electronic equipment such as AV, OA, telecommunication, electronic home appliances, and amusement.

Features

  • All controls available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
  • 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
  • 128Byte page write mode 
  • 64K x 8bit Bit format 
  • Low current consumption
  • Prevention of miswriting:
    • Write Protect (WP) function added
    • Prevention of miswriting at low-voltage
  • Noise filter built-in SCL/SDA Pin
  • Initial delivery state FFh

Specifications

  • I²C BUS (2-Wire) interface
  • Write cycles:
    • 4 Million times (Ta =25°C)
  • 200 years of data retention (Ta = 55°C)
  • 3.5ms write cycle time (maximum)
  • 1.6V to 5.5V supply voltage range
  • -40°C to 85°C ambient operating temperature range

Applications

  • Ordinary electronic equipment
  • Audio Visual (AV) equipment
  • Office Automation (OA) equipment
  • Telecommunication equipment
  • Home electronic appliances
  • Amusement equipment

Block Diagram with Application Circuit

Block Diagram - ROHM Semiconductor BR24G512x-5A Series I²C BUS EEPROMs (2-Wire)
Published: 2024-01-02 | Updated: 2024-02-01