Schurter DG12 Power Entry Module
Schurter DG12 Power Entry Module series combines an IEC inlet, an integrated circuit breaker, and a mains filter with optional IP67 protection. The compact design consolidates discrete power components into one space-saving unit. Schurter DG12 Power Entry Module is suitable for laboratory equipment, pro-sound equipment, medical equipment, and equipment used in harsh environments.
Features
- IEC C14 or C18 appliance inlet rated 10A/15A at 250VAC (IEC/UL)
- 2-pole recessed ON/OFF rocker switch with or without illumination
- Optional 1-or 2-pole overcurrent protection with ratings 0.5A to 15A
- Optional standard or high inductance EMC line filter 1A to 15A
- Mounting options: snap-in, screw-mount, front or rear panel with top/bottom or side flange
- IP40 or IP67 options
- Compatible with V-Lock cordsets
- ENEC and cURus approved
Applications
- Laboratory equipment
- Medical applications
- Pro-sound equipment
- Protection Class II equipment
Videos
Published: 2019-02-08
| Updated: 2026-08-25