Schurter DD14 Power Entry Modules with Double Stage Filter

Schurter DD14 Power Entry Modules with Double Stage Filter feature an ultra-compact design ideal for low-profile applications and an aluminum case that provides good shielding. Schurter DD14 Power Entry Modules are ideal for applications with high transient loads and are suitable for equipment to standard IEC/UL 60950 as well as medical equipment to standard IEC/UL 60601-1.

Features

  • Ultra-compact design, ideal for low profile designs
  • Aluminum case provides good shielding
  • All single elements are already wired
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Ideal for application with high transient loads
  • Attractive flat design
  • Various mounting options
  • V-Lock cord retaining

Applications

  • Eqiupment, according to IEC/UL 60950
  • Medical equipment, according to IEC/UL 60601-1
Published: 2018-03-30 | Updated: 2026-08-24