New CAN Interface IC

Texas Instruments TCAN6062 CAN XL Transceivers are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2024 Annex A (CAN XL) specification. These devices support PWM decoding on the TXD pin, enabling operation in SIC, FAST TX, and FAST RX modes. For SIC mode, these devices reduce signal ringing at the dominant-to-recessive edge and enable higher throughput in complex network topologies. In FAST TX mode, the device uses an H-bridge architecture to drive logic states actively. This driver architecture, along with FAST RX thresholds centered around zero and an input logic buffer (TXD) threshold centered around 50%, enables high-speed communication up to 20Mbps in multidrop networks. FAST RX mode uses a high-speed comparator to detect bus traffic up to 20Mbps and convert it into received logic data.
-
Texas Instruments TCAN6062 CAN XL TransceiversCAN transceiver meets the physical layer requirements of the ISO 11898-2:2024 Annex A specification.09.09.2026 -
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10.08.2026 -
NXP Semiconductors TJA1046 Dual High-Speed CAN TransceiversDual high-speed CAN transceivers with Standby mode and CAN FD support.30.07.2026 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.07.04.2026 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.01.04.2026 -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICsFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.09.03.2026 -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.09.03.2026 -
Texas Instruments TCAN284x-Q1 CAN FD System Basis Chips (SBCs)Provides a CAN flexible data rate capable (CAN FD) transceiver that supports selective wake.26.08.2025 -
Texas Instruments TCAN245x-Q1 SIC CAN FD System Basis Chip (SBC)Provides a CAN FD transceiver that meets the physical layer requirements of ISO-11898:2-2024.26.08.2025 -
onsemi NCV7390 CAN Interface ICProvides a point-to-point connection for serial data interchange between towing and towed vehicle.15.07.2025 -
NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC TransceiversFeatures a partial networking sleep mode and implements CAN SIC.24.02.2025 -
NXP Semiconductors TJA1445/TJA1446 High-Speed CAN TransceiversFeatures a partial networking sleep mode and implements CAN FD.24.02.2025 -
Texas Instruments TCAN1043N-Q1 Automotive CAN FD TransceiverFeatures a high-speed CAN transceiver that meets the requirements of ISO 11898-2:2024.04.02.2025 -
Texas Instruments TCAN1472-Q1 Automotive Fault-Protected TransceiverHigh-speed Controller Area Network (CAN) with Signal Improvement Capability (SIC) transceiver.04.02.2025 -
Texas Instruments TCAN844-Q1 Automotive CAN FD TransceiverCompatible with physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification.31.10.2024 -
Texas Instruments TCAN340x-Q1 Automotive CAN FD TransceiversCompatible with physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.01.08.2024 -
Infineon Technologies TLE935x Automotive CAN TransceiversDesigned for CAN FD networks in automotive applications.20.06.2024 -
Infineon Technologies TLE9350BVSJ High Speed CAN FD TransceiverUsed in HS CAN systems for automotive and industrial applications.04.04.2024 -
Infineon Technologies TLE9351BVSJ High-Speed CAN FD TransceiverDesigned to protect the microcontroller against interferences generated inside the network.22.03.2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.04.03.2024 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.19.01.2024 -
NXP Semiconductors TJA1051 High-Speed CAN TransceiversOffers an interface between a CAN protocol controller and the physical two-wire CAN bus.18.08.2023 -
NXP Semiconductors TJA1057 Mantis® High-Speed CAN TransceiversOffers optimized feature set for 12V automotive applications that require basic CAN functionality.30.05.2023 -
NXP Semiconductors TJA1044 Mantis® High-Speed CAN TransceiversDesigned for high-speed CAN applications in the automotive industry.19.05.2023 -
NXP Semiconductors TJA1042 High-Speed CAN TransceiversInterfaces between a CAN protocol controller and a physical two-wire CAN bus.19.05.2023 -