Semtech SX1276 LoRa™ mbed™ Enabled Shields

Semtech SX1276 LoRa™ mbed™ Enabled Shields combine the Semtech SX1276 Low Power Long Range Transceiver with the ARM mbed™ Internet of Things (IoT) Device Platform. These tools give developers source code to enable RF tests, simple point-to-point communication, and device compatibility. The mbed shields plug into mbed microcontroller development platforms from STMicroelectronics, NXP, and others. The SX1276MB1LAS is designed around the ISM frequency bands 433MHz and 915MHz for use in North America. The SX1276MB1MAS is designed around ISM frequency bands 433MHz and 868MHz for use in Europe and China. The connections are identical on each board so that the shields can use the same software and hardcore.

Features

  • Semtech SX1276 LoRa transceiver
  • 10Mbps SPI bus controlled
  • Works with various mbed microcontroller development platforms
  • 65mm x 53.3mm
  • 1.8V to 3.7V operating supply voltage range
  • Pin-to-pin compatibility
  • Frequency options
    • 433MHz/915MHz (SX1276MB1LAS)
    • 433MHz/868MHz (SX1276MB1MAS)

Applications

  • Wireless home and building automation
  • Automated meter reading
  • Industrial monitoring and control
  • Wireless alarm and security systems
  • Long-range irrigation systems

Overview

Semtech SX1276 LoRa™ mbed™ Enabled Shields
Published: 2016-08-01 | Updated: 2022-03-11