Siemens SCALANCE X-400 Managed Layer 3 Switches
Siemens SCALANCE X-400 Managed Layer 3 Switches provide a high number of ports, high transmission rates, and support for fiber-optic/copper cables and Power over Ethernet (PoE) transmission. Siemens SCALANCE X-400 Switches offer more flexibility for the designers' network while providing a solution to the growing demands on a communications network.Features
- Lets the user design networks at the control level
- Large number of ports and high transmission rates
- With port extenders (if required)
Specifications
- Layer 2/3 software coverage
- 10/10/1000Mbit/s transmission rate
- -40°C to +70°C temperature range
- Metal housing/IP20 protection
Published: 2023-08-29
| Updated: 2023-09-12