SolaHD SDN-D DIN Rail Power Supplies
SolaHD SDN-D DIN Rail Power Supplies are compact, high-efficiency power supplies ideal for harsh environments, extreme temperatures (-40°C to +70°C), and hazardous locations. The SDN-D Power Supplies offer extensive diagnostics via optional network communications modules. These devices provide up to 120% continuous power boost for temperatures up to +50°C and active Power Factor Correction (PFC) greater than 0.98. The SDN-D DIN Rail Power Supplies from SolaHD includes extensive international hazardous location certifications.Features
- High-performance unit in a compact package
- Optional network communications modules provide important diagnostic information to controllers, HMI, and computers
- Up to 120% continuous power boost for temperatures up to +50°C
- Multi-turn potentiometer simplifies the accurate setting of the output voltage
- Extensive international hazardous location certifications, including Class I Zone 2, ATEX, and IECEx. Hazardous location temperature code (T-Code) rating of T4
- Inductive Load Power Boost additional short-term power to assist in starting loads with high inrush current
- Dual output terminals for convenience in wiring
- DC OK relay to provide diagnostic information to a programmable logic controller, controller, or monitoring system
- Circuit Interruption Power Boost provides short duration peak current sufficient to trip properly-sized load side fuse or circuit breaker in the event of a load fault
- Universal AC and DC input voltages to accommodate global requirements
- Wide operating temperature range (-40°C to +70°C)
- Active PFC greater than 0.98
- Parallel operation capability standard
- Supports redundant power supply operation using optional SDN™ Redundancy modules
- Five-year limited warranty
Applications
- Industrial automation
- Process control
- Material handling and conveyors
- Hazardous locations
Videos
Call-Outs
Additional Resources
Published: 2021-06-02
| Updated: 2024-03-12