SOURIAU MSM/MSO Intermateable Trim Trio Connectors
Souriau MSM/MSO Intermateable Trim Trio Connectors are high-density components with a reliable and rugged screw locking system. The MSM series is available in 9 sizes from 9 to 75 positions and comes with a full range of hardware and accessories. The MSO connectors are available with 5 sizes for the straight version from 9 to 75 positions and 3 sizes for the right-angled version: from 9 to 34 positions. The Souriau MSM/MSO Intermateable Trim Trio Connectors are ideal for high-performance cable and board-mount connectors.MSO connectors with pre-assembled contacts are intermateable with the MSM rectangular cable connectors equipped with TRIM TRIO crimp-type removable snap-lock contacts.
Features
- Connectors supplied pre-assembled except for panel mount versions
- Available position counts
- MSM features 9, 14, 18, 20, 26, 34, 42, 50, 75, and 104 positions
- MSO
- 9, 18, 34, 50, and 75 positions
- 9, 18, and 34 positions right angle versions
- 34 contact positions suitable for V.35 applications
- Full range of accessories including hoods, strain relief clamps, guide pins, jackscrews, and pin protection shrouds
- UL 94V-0 rated
Specifications
- -55°C to 125°C operating temperature range
- 5000MΩ insulation resistance
- 2000VAC test potential
- 500 mating/unmating durability
MSM/MSO Connectors Part Numbering
Published: 2016-10-17
| Updated: 2022-03-11