Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistor
Stackpole Electronics CSSU High Power Metal Alloy Current Sense Resistors are AEC-Q200 compliant and offer a 5W maximum power rating in a 2512 size chip. The CSSU2512 series features built-in heat sinks that reduce the overall thermal stress and lower the terminal and hot spot temperatures of the part under power. The robust all-metal structure can operate at temperature ratings of up to +170°C. Stackpole Electronics CSSU Resistors are designed for harsh environments, including automotive and industrial power and motor control.
Features
- Low resistance
- Low TCR
- Excellent long-term stability
- Suitable for automotive applications
Specifications
- AEC-Q200 compliant
- 5W maximum power rating
- ±50ppm/°C TCR
- Up to +105°C temperature rating
- 0.001Ω to 0.01Ω resistance range
- Lead free and halogen free
- RoHS and REACH compliance
Videos
Comparison
Published: 2025-03-31
| Updated: 2026-03-16