Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors
Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.Features
- RNCS Series
- Qualified to AEC-Q200
- Special passivation for moisture-sensitive applications
- Absolute TCRs to 15ppm/°C
- Test proven immunity to humidity and moisture corrosion
- Absolute tolerances to 0.1%
- E196 values are not marked
- 100% RoHS compliant and lead free without exemption
- Halogen free
- REACH compliant
- RNCF Series
- Qualified to AEC-Q200
- Precision tolerances to ±0.01%
- TCR down to ±2ppm/°C
- Wide R-value range
- 100% RoHS compliant and lead free without exemption
- Halogen free
- REACH compliant
Datasheets
Additional Resources
Published: 2023-02-14
| Updated: 2024-09-23