STMicroelectronics EVLPWD5T60 Evaluation Board for the PWD5T60
STMicroelectronics EVLPWD5T60 Evaluation Board is designed to evaluate the features of the PWD5T60 3-phase high-density power driver. The driver has an integrated gate driver and six N-channel power MOSFETs. The device supports three-shunt and single-shunt current sensing topologies and features dedicated input pins for each output and a shutdown pin. The STMicroelectronics EVLPWD5T60 facilitates easy interfacing with an MCU control board via a strip connector. The board can be connected to an STM32 Nucleo board through the X-NUCLEO-IHM09M1 motor control connector expansion board using the 34-pin ST morpho connector. Logic inputs are CMOS/TTL compatible down to 3.3V for seamless integration with control devices.Features
- High-voltage rail up to 400VDC (limited by onboard bulk capacitor)
- Output current up to 1.2Apeak (adjustable overcurrent protection threshold)
- Output power up to 120W
- Power system-in-package integrating gate drivers and high-voltage power MOSFETs
- RDS(ON) = 1.38Ω
- BVDSS = 500V
- 9VDC to 20VDC driver input voltage range
- Selectable single or three-shunt current sensing topology
- Sensored or sensorless FOC or 6-step algorithm
- Hall effect sensor connector
- Smart shutdown overcurrent protection
- Bus voltage sensing
- Connector for interfacing with MCU
- RoHS compliant
Published: 2024-05-22
| Updated: 2024-05-31