STMicroelectronics LPS22CH High-Performance MEMS Nano Pressure Sensor
STMicroelectronics LPS22CH High-Performance MEMS Nano Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS22CH comprises a sensing element and an IC interface that communicates through I2C or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics.The LPS22CH MEMS Nano Pressure Sensor is available in a full-mold HLGA-10L package with a -40°C to +85°C operating temperature range. The package is holed to allow external pressure to reach the sensing element.
Features
- 260hPa to 1260hPa absolute pressure range
- Current consumption is down to 4μA
- Low 75Pa pressure sensor noise
- 10Pa relative pressure accuracy
- Embedded temperature compensation
- 24-bit pressure data output
- ODR from 1Hz to 200Hz
- SPI, I2C interfaces
- Embedded FIFO
- Interrupt functions: Data-Ready, FIFO flags, pressure thresholds
- 1.7V to 3.6V supply voltage
- 22,000g shock survivability
- -40°C to +85°C operating temperature range
- 2.0mm x 2.0mm x 0.76mm HLGA-10L package
- ECOPACK lead-free compliant
Applications
- Altimeters and barometers for portable devices
- GPS applications
- Weather station equipment
- Sport watches
- e-cigarettes
- Gas metering
Block Diagram
Logic Diagram
Package Outline
Published: 2022-04-19
| Updated: 2022-04-22