Taiwan Semiconductor Bi-directional ESD Protection Diodes
Taiwan Semiconductor Bi-directional ESD Protection Diodes are clamping cells to protect power interfaces, one control line, or one low-speed data line in an electronic system. These diodes protect sensitive electronic components connected to power and control lines from over-voltage damage by lightning and Electrostatic Discharging (ESD). The proprietary clamping cells prevent over-voltage on the control/data/power lines during transient conditions and protect any downstream components. The ESD protection diodes feature a unique design and come in an ultra-small package saving board space. These halogen-free diodes are rated with level 1 moisture sensitivity per J-STD-020 and are RoHS-compliant.
Features
- ESD protects for 1 line with bidirectional
- Ultra-small package saves board space
- Protect one I/O line or one power line
- -55°C to 150°C junction temperature range
- Level 1 moisture sensitivity, per J-STD-020
- RoHS compliant
- Halogen-free
Applications
- TESDH5V0B03P1Q0 and TESDH3V3B03P1Q0:
- SATA and eSATA
- PCI Express
- Notebooks
- USB3.1 and USB3.0 interfaces
- USB Type-C™ interface
- DisplayPort interface
- TESDL3V3B23P1Q0:
- Computers and peripherals
- Control signal lines protection
- Power lines on PCB protection
- Serial and parallel ports protection
ESD Protection
Package Outline Dimensions
View Results ( 3 ) Page
| Part Number | Datasheet | Working Voltage | Breakdown Voltage | Clamping Voltage | Pppm - Peak Pulse Power Dissipation | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Cd - Diode Capacitance | Ipp - Peak Pulse Current | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|
| TESDH3V3B03P1Q0 M3G | ![]() |
3.3 V | 6.5 V | 10.5 V | 40 W | 20 kV | 20 kV | 0.35 pF | 4 A | - 55 C | + 125 C |
| TESDH5V0B03P1Q0 M3G | ![]() |
5 V | 6 V | 22 V | 100 W | 20 kV | 20 kV | 0.35 pF | 4.5 A | - 55 C | + 125 C |
| TESDL3V3B23P1Q0 M3G | ![]() |
3.3 V | 4 V | 8.5 V | 70 W | 30 kV | 30 kV | 23 pF | 8.2 A | - 55 C | + 150 C |
Published: 2023-07-14
| Updated: 2023-08-01