TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies

TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies offer a 50% boost power rating for up to 600 seconds and narrow case widths that occupy less space on the DIN rail. These power supplies provide excellent functionality and combine reliability and compact dimensions with energy-saving efficiencies of up to 96.3%. Available in four power levels, 120W, 240W, 480W, and 960W, these power supplies offer a choice of 12V, 24V, 48V, or 72V outputs. Units can be connected in parallel to provide more power or for redundant applications, and a choice of models with either screw or push-in wire terminals is available. TDK-Lambda 120W to 960W DIN Rail Mount 3-Phase Power Supplies are suitable for industrial and process control applications.

Features

  • 50% boost (peak) power ratings for up to 600 seconds
  • Supports capacitive and inductive loading
  • Narrow case widths
  • Occupies less space on DIN rails
  • Curve B radiated and conducted EMI
  • Reduced electrical noise in systems
  • Long E-capacitor life
  • Low off-load power consumption

Specifications

  • Efficiencies up to 96.3%
  • 12V, 24V, 48V, and 72V output voltage
  • 40A maximum current
  • 120W, 240W, 480W, and 960W maximum power
  • Screw or push-in terminal
  • 174W to 1440W maximum peak power
  • -25°C to +55°C nominal operating temperature range
Published: 2024-03-04 | Updated: 2024-06-20