TDK-Lambda D1SE 120W to 480W DIN-Rail Power Supplies
TDK-Lambda D1SE DIN-Rail Power Supplies are cost-effective solutions for users requiring a reliable power supply. With outputs of 120W, 240W, and 480W, the DS1E series enables designers to flexibly scale a wide range of industrial applications. These TDK-Lambda single-phase power supplies reduce energy consumption and maximize the balance between performance and cost efficiency. In addition to conventional operation with AC voltage, these power supplies can be operated safely with DC voltage. Equipped with push-in terminals, the D1SE devices can be quickly and reliably mounted, reducing installation times and enabling automation.
Features
- Up to 130% boost power capability
- Push-in wiring terminations
- Up to 95.1% high efficiency
- Narrow case widths
- Long E-capacitor and field life
- DIN-rail mount
Applications
- Conventional switch cabinets
- Stand-alone machinery
- Industrial systems
- Information systems
- Communication systems
Specifications
- Output
- 24V / 5A (D1SE120)
- 24V / 10A (DS1E240)
- 24V / 20A (DS1E480)
- 120W, 240W, and 480W power versions
- Enclosed construction
Design Elements
Published: 2025-04-03
| Updated: 2026-06-11