TDK Inductors
TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.Additional Resources
View Results ( 4123 ) Page
| Part Number | Datasheet | Description | Inductance | Width | Length | Height | Series |
|---|---|---|---|---|---|---|---|
| TMS322512ALM-R22MTAA | ![]() |
Power Inductors - SMD Thin-film 220nH 20% 11mohm 12A | 220 nH | 2.5 mm | 3.2 mm | 1.2 mm | TMS-ALM |
| VLS5030EX-330M-D | ![]() |
Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 | 33 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| TFM201610ALMAR15MTAA | ![]() |
Power Inductors - SMD 0.15uH 20% 16ohm 7.7A | 150 nH | 1.6 mm | 2 mm | 1 mm | TFM-ALMA |
| VLS5030EX-4R7M-D | ![]() |
Power Inductors - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 | 4.7 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| SPM7054VC-6R8M-D | ![]() |
Power Inductors - SMD 6.8uH 20% 20.9ohm 11.5A AEC-Q200 | 6.8 uH | 7 mm | 7.5 mm | 5.4 mm | SPM-VC-D |
| MLZ1608E100MT | ![]() |
Power Inductors - SMD 0603 10uH 20% | 10 uH | 0.8 mm | 1.6 mm | 0.8 mm | MLZ |
| MLF1005VR18JT000 | ![]() |
RF Inductors - SMD 180 NH 5% | 180 nH | 0.5 mm | 1 mm | 0.5 mm | MLF |
| MLJ1005HXG82NJTD0B | ![]() |
RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA | 82 nH | 0.5 mm | 1 mm | 0.5 mm | MLJ |
| MLJ1005HXGR18JTD0B | ![]() |
RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA | 180 nH | 0.5 mm | 1 mm | 0.5 mm | MLJ |
| MLP2012S2R2MT0S1 | ![]() |
Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 2.2 H, 299mO | 2.2 uH | 1.25 mm | 2 mm | 1 mm | MLP |
Published: 2017-12-14
| Updated: 2024-05-10