TE Connectivity CCS1 & CCS2 Box-Mount High-Power Charging Inlets

TE Connectivity's (TE) CCS1 and CCS2 Box-Mount High-Power Charging Inlets enable higher-power charging for trucks, buses, and other industrial and commercial vehicles. The box-mount architecture of these TE charging inlets simplifies system design and helps to ensure ruggedness and reliability. Key features include simplified assembly with direct busbar connection, rugged performance for harsh environments, high-power capability, and multiple AC charging options. CCS1 and CCS2 charging inlets are capable of up to 500A DC continuous charging at 1000V and optional AC charging up to 80A (one-phase) for CCS1 and 63A (three-phase) for CCS2. These TE high-power charging inlets are modular, allowing users to customize the product to specific requirements.

Features

  • Simplified assembly
    • Box-mount version designed to mount directly onto the charging box, simplifying assembly and improving serviceability
    • Box-mount version has direct bolt-on DC busbar connection, which helps eliminate the need for ultrasonic welding and large cables
  • High performance
    • Capable of supporting continuous high power charging up to 500A
    • Designed for very harsh environmental conditions, such as in trucks, construction, and agriculture
    • Optimized thermal management for long product durability
  • Modularity
    • 95mm2 and 120mm2 cable options
    • Optional LED indicators and AC charging variants
  • Rugged design
    • IP67/IP6K9K protection class
    • Accurate temperature monitoring with PT1000 sensors
    • Vibration ISO 16750-3 Test VII

Applications

  • High-power charging
  • Trucks
  • Buses
  • Other industrial and commercial vehicles

Specifications

  • -40°C to +85°C operating temperature range
  • Voltage range
    • 250VAC (CCS1)
    • 480VAC (CCS2)
    • 1000VDC
  • Conductor cross-sections
    • 95mm2 or 120mm2 (DC)
    • 25mm2 (PE)
    • 6mm2 or 16 mm2 (AC)
  • Current carrying capacity
    • Up to 80A AC (CCS1)
    • Up to 63A AC (CCS2)
    • 500A DC
  • UL 94V-0 fire classification
  • IP67/IP6K9K rating

Videos

Published: 2026-08-03 | Updated: 2026-08-20