Terasic Technologies Daughter & Adapter Boards for FPGA Dev Kits
Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.Features
- Include options such as:
- Aptina sensors
- Camera link connections
- Digital video recording
- Communication interfaces
- Transmitter/receiver functions
- Analog-to-Digital (A/D) recording
- Digital-to-Analog (D/A) interfaces
- Ethernet connection
- SATA interface conversion
- Include various daughter cards and adapter boards
- Designed to expand the capabilities of the FPGA development kits
Daughter and Adapter Boards
Terasic Technologies P0017 HSMC-DVI Daughter Board
Comes with an HSMC interface and offers enhanced PLL noise immunity and enhanced jitter performance.
Terasic Technologies P0003 THDB_ADA HSMC Daughter Board
Provides DSP solution on DE series and Cyclone II starter kit or boards with HSMC interface.
Terasic Technologies P0096 AHA-HSMC Daughter Card
Enables the connection between Aptina image sensors and Altera FPGA development kits.
Terasic Technologies P0092 Dual-XAUI to SFP+ HSMC Board
Design/implement 10G Ethernet systems based on transceiver host boards that support XAUI interfaces.
Terasic Technologies P0079 CLR-HSMC Daughter Card
Provides camera link connections that serve as communication interfaces for vision applications.
Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board
HDMI transmitter board with HSMC interface that supports HSMC-compliant connectors.
Terasic Technologies P0083 HDMI_RX_HSMC Daughter Board
HDMI receiver daughter board with HSMC interface and can be controlled by host boards.
Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC)
Designed to provide common industry-standard interfaces for FPGA platforms.
Terasic Technologies P0087 THDB-HDMI Daughter Board
HDMI transmitter / receiver daughter board with high-speed terasic connector (HSTC) interface.
Terasic Technologies P0024 & P0033 THDB-HTG Daughter Boards
Converts HSTC or HSMC I/Os to three 40-pin expansion prototype connectors.
Terasic Technologies P0035 AD/DA Data Conversion Card
Provides a set of A/D and D/A interfaces that include an audio CODEC interface.
Terasic Technologies P0038 HSMC-NET Daughter Board
Gigabit Ethernet transceiver with an HSMC interface that is compatible with Cyclone III starter kit.
Terasic Technologies P0039 SDI HSMC Board
Provides a hardware platform for developing video broadcasting systems.
Terasic Technologies P0040 SFP HSMC Board
Hardware platform that evaluates the interoperation of Altera FPGAs with generic SFP modules.
Terasic Technologies P0052 XTS Daughter Card
Converts FPGA transceiver channels to SMA connectors through a HSMC interface.
Terasic Technologies P0053 SATA/SAS HSMC Daughter Card
Provides SATA interface conversion for FPGA platforms that support SAS and SATA solutions.
Terasic Technologies HMF3C/HMF3D Height Extension Adapter Cards
General-purpose adapters that extend the height of an HSMC port.
- Terasic Technologies