Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK)
Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK) is a platform for demonstrating the AMC131M03 using a precision host interface (PHI) controller board. The AMC131M03 is a precision three-channel, isolated, simultaneously sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The AMC131M03EVM enables the evaluation of the device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.The TI AMC131M03EVM PDK implements AMC131M03EVM-PDK-GUI software that facilitates device register read-and-write capability, as well as streamlines data collection and analysis in time-domain, frequency-domain, and histogram formats.
Features
- Easy-to-use evaluation software for Microsoft® Windows® 7 and Windows 10
- Terminal blocks and header pins to connect external analog input signals
- Digital header pins to connect to external host controller or logic analyzer
- Onboard 8.192MHz crystal oscillator, divide-by-2 circuit, and external CLKIN options to support all device modes
- Built-in analysis tools, including scope, fast Fourier transform (FFT), and histogram displays
- USB powered; no external power supply required (option provided for external low-side power supply)
Kit Contents
- Precision host interface (PHI) controller board
- USB micro-B plug to USB-A plug cable
Layout
System Connection
Jumper Default Settings
Published: 2023-10-24
| Updated: 2023-12-15