Texas Instruments DLPLCR90XEVM Evaluation Module
Texas Instruments DLPLCR90XEVM Evaluation Module includes the DLP9000X 0.9" high-speed WQXGA Type-A DMD containing 2560 x 1600 micromirrors with 7.56µm pitch. The TI DLPLCR90XEVM combined with the DLPLCRC910EVM allows users to control high-speed, pixel-accurate 1-bit patterns. The TI DLPLCR90XEVM platform implements flexibility and high speed for advanced patterning and imaging applications.Features
- Supports 400nm to 700nm with 1-bit pattern rates up to 14,989Hz
- DLP9000X DMD has 2560 x 1600 mirrors with 7.56µm pitch
- DMD board with mounting holes for convenient mounting
- 12-inch HPC FMC cable for flexible positioning of the DMD on a bench top
Additional Resources
PCB Layout
Published: 2023-08-02
| Updated: 2023-08-18