Texas Instruments DS560MB410EVM Retimer Evaluation Board (EVM)

Texas Instruments DS560MB410EVM Retimer Evaluation Board (EVM) is a 4-channel linear redriver that can extend the reach and robustness of high-speed serial links for up to 56Gbps PAM4 interfaces. The Texas Instruments DS560MB410EVM provides the ability to evaluate the performance and features of the DS560MB410. This evaluation module is powered by a single supply with no external components, supports device EEPROM configuration, and is I2C interface accessible.

Features

  • Plug and Play Design with single supply operation
  • Device pin configuration options
  • On-board USB to I2C circuit (USB2ANY)
  • Linear equalization

Board Layout

Texas Instruments DS560MB410EVM Retimer Evaluation Board (EVM)
Published: 2023-01-25 | Updated: 2023-02-09