Texas Instruments LM5181/LM5181-Q1 PSR Flyback Converters
Texas Instruments LM5181/LM5181-Q1 Primary-Side Regulated (PSR) Flyback Converters are highly efficient over a wide input voltage range of 4.5V to 65V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with only one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 100V power MOSFET provides output power up to 4W with enhanced headroom for line transients. The Texas Instruments LM5181/LM5181-Q1 flyback converters are available in an 8-pin, 4mm × 4mm, thermally-enhanced WSON package with a 0.8mm pin pitch. The LM5181-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Designed for reliable and rugged applications
- Wide input voltage range of 4.5V to 65V with operation down to 3.5V after start-up
- Robust solution with only one component crossing the isolation barrier
- ±1.5% total output regulation accuracy
- Optional VOUT temperature compensation
- 6ms internal or programmable soft-start
- Input UVLO and thermal shutdown protection
- Hiccup-mode overcurrent fault protection
- -40°C to +150°C junction temperature range
- Integration reduces solution size and cost
- Integrated 100V, 0.4Ω power MOSFET
- No optocoupler or transformer auxiliary winding is required for VOUT regulation
- Internal loop compensation
- High-efficiency PSR flyback operation
- Quasi-resonant MOSFET turn-off in BCM
- Low input quiescent current
- External bias option for improved efficiency
- Single- and multi-output implementations
- Ultra-low conducted and radiated EMI signatures
- Soft switching avoids diode reverse recovery
- Optimized for CISPR 32 EMI requirements
Applications
- Isolated field transmitters and field actuators
- Multi-output rails for analog input modules
- Motor drives
- IGBT and SiC gate drive supplies
- Building automation HVAC systems
- Isolated bias supplies
Datasheets
Functional Block Diagram
Published: 2020-05-19
| Updated: 2024-06-13