Texas Instruments PCM1840 Audio Analog-to-Digital Converter (ADC)
Texas Instruments PCM1840 Audio Analog-to-Digital Converter (ADC) supports simultaneous sampling of up to four analog channels. The device supports differential line and microphone inputs with a 2VRMS full-scale signal. The device integrates microphone bias voltage, a phase-locked loop (PLL), a DC removal high-pass filter (HPF), and supports sample rates up to 192kHz. The device supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats, selectable with the hardware pin level. Additionally, the PCM1840 supports master and slave mode selection for the audio-bus interface operation. These integrated high-performance features and the ability to be powered from a single supply of 3.3V make the device an excellent choice for cost-sensitive, space-constrained audio systems in far-field microphone recording applications. The Texas Instruments PCM1840 is specified from –40°C to +125°C and is offered in a 24-pin WQFN package.Features
- Multichannel high-performance ADC
- 4-channel analog microphones or line-in
- ADC line and microphone differential input performance
- Dynamic range
- 123dB, dynamic range enhancer enabled
- 113dB, dynamic range enhancer disabled
- –98dB THD+N
- Dynamic range
- Flexible audio serial data interface
- Master or slave interface selection
- 32-bits, 4-channel TDM
- 32-bits, 2-channel TDM
- 32-bits, 2-channel I2S
- 32-bits, 2-channel left-justified (LJ)
- ADC differential 2VRMS full-scale input
- ADC sample rate (fS) = 8kHz to 192kHz
- Hardware pin control configurations
- Linear-phase or low-latency filter selection
- Automatic power-down upon loss of audio clocks
- Integrated high-performance audio PLL
- Low-noise MICBIAS 2.75V output
- 3.3V single-supply operation
- 3.3V or 1.8V I/O-supply operation
- Power consumption for 3.3V AVDD supply
- 17.0mW/channel at 16kHz sample rate
- 18.4mW/channel at 48kHz sample rate
Applications
- Smart speakers
- DVD recorders and players
- AV receivers
- Video conference systems
- IP network cameras
Functional Block Diagram
Published: 2020-08-14
| Updated: 2024-08-09