Texas Instruments TPS6594xEVM PMIC Evaluation Modules (EVMs)
Texas Instruments TPS6594xEVM PMIC Evaluation Modules (EVMs) can be used to demo, debug, test, and configure one or more of the TPS6594x power management ICs (PMICs). The primary difference between the boards is the phase configuration setup of the quad-phase bucks (BUCK1-BUCK4) which can be combined in 5 different combinations (1+1+1+1, 2+1+1, 3+1, 4, or 2+2). The board supports stacking with other TPS6594xEVMs to test multi-PMIC operation. The board can be modified to support any spin of the Texas Instruments TPS6593, TPS6593-Q1, TPS6594, TPS6594-Q1 devices.Features
- Input voltage range from 3V to 5.5V
- Onboard MSP432 to communicate with PMIC using graphical user interface (GUI) + provided USB cable
- Each evaluation module orderable has a different default configuration
- The boards can be reworked to support any other TPS6593/TPS6593-Q1 or TPS6594/TPS6594-Q1 phase configurations
- The boards can be stacked to support multi-PMIC operation testing
Kit Contents
- TPS65941111EVM, TPS65941212EVM or TPS6393EVM evaluation module
- USB male A to USB male C cable
Board Layout
Published: 2021-05-12
| Updated: 2023-10-10