Texas Instruments TPSM82851x Step-Down Power Modules
Texas Instruments TPSM82851x Step-Down Power Modules are pin-to-pin compatible, 0.5A, 1A, and 2A high-efficiency and easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The devices are based on a fixed-frequency peak current-mode control topology and can be used in medical, telecommunication, test, and measurement applications with high power density and ease of use requirements. Low resistance switches allow up to 2A continuous output current at high ambient temperatures. The switching frequency is internally fixed at 2.25MHz and can be synchronized to an external clock from 1.8MHz to 4MHz. In PFM/PWM mode, the Texas Instruments TPSM82851x automatically enters power save mode at light loads. This feature allows these devices to maintain high efficiency across the whole load range. The TPSM82851x provides a 1% feedback voltage accuracy in PWM mode. This feature helps to design a power supply with high output voltage accuracy. The SS/TR pin tracks the output voltage or sets the start-up time to an external source. This feature allows external sequencing of different supply rails and limits the inrush current during start-up.Features
- 2.7V to 6V input voltage range
- 0.6V to 5.5V output voltage range
- Family of 0.5A, 1A and 2A devices
- 20µA typical quiescent current
- ±1% feedback voltage accuracy (PWM operation)
- 2.25MHz switching frequency (PWM operation)
- 1.8MHz to 4MHz external synchronization
- Selectable forced PWM or PFM/PWM operation
- Adjustable soft start-up to 10ms or tracking
- Precise ENABLE input allows
- User-defined undervoltage lockout
- Exact sequencing
- 100% duty cycle mode
- Active output discharge
- Power-good output with window comparator
- -40°C to 125°C operating temperature range
- 2.7mm x 3.0mm QFN package with 0.5mm pitch
Applications
- Factory automation and control
- Signal measurement, source generation, instrumentation
- Patient monitoring and diagnostics
- Wireless infrastructure
- Ruggedized Communication: sensors, imaging, and radar
Functional Block Diagram
Published: 2024-02-28
| Updated: 2024-03-19