Texas Instruments TX7332EVM Evaluation Module (EVM)
Texas Instruments TX7332EVM Evaluation Module (EVM) is designed to evaluate the TX7332 and its features. The TX7332 is a 32-channel 3-level transmitter with an integrated transmit beamformer. The Texas Instruments TX7332EVM provides a platform to assess the transmitter under various drive strengths, voltage levels, and device modes.Features
- 32-channel 3-level pulser with output voltage support of ±2.5V to ±100V and current drive of 0.3A to 1.2A
- Active transmit/receive (T/R) switch
- Both off-chip and on-chip beamforming
- Integrated floating power supply
- Automatic thermal shutdown
Kit Contents
- TX7332EVM evaluation module
- Mini-USB cable
Published: 2024-04-09
| Updated: 2024-04-18