Vishay / Techno CRMA Thick Film Chip Resistors
Vishay / Techno CRMA Thick Film Chip Resistors are AEC-Q200 qualified and feature voltages up to 3000V. These resistors offer automatic placement capability and come with three-sided wraparound termination or a single-termination flip chip. Tape-and-reel packaging is available. Vishay / Techno CRMA Thick Film Chip Resistors offer a 0.30W to 1.0W power rating and -55°C to +155°C temperature range. The CRMA series is halogen free and RoHS compliant.Features
- AEC-Q200 qualified
- Voltages up to 3000V
- Automatic placement capability
- Three-sided wraparound termination or single-termination flip chip
- 0.30W to 1W power rating
- -55°C to +155°C temperature range
- Tape-and-reel packaging available
- Halogen free
- RoHS compliant
Infographic
Dimensions
Published: 2017-10-10
| Updated: 2024-11-26