- Home
- NEWEST Products
- New by Manufacturer
- Wakefield Thermal
- RAPID Heat Pipe CPU Coolers - Wakefield Thermal
Wakefield Thermal RAPID Heat Pipe CPU Coolers
Wakefield Thermal RAPID CPU Coolers are designed to draw heat away from the system CPU and other components in an enclosure. These CPU coolers improve the efficiency and stability of the system by cooling the CPU temperatures. Wakefield Thermal RAPID CPU coolers consist of a heat sink, numerous heat pipes, and one or multiple fans. These coolers are often used in conjunction with the systems that are designed to improve airflow.
Features
- Optimized fins to provide strong thermal performance at varying operating fan speeds
- Mounting solution compatible with Intel® and AMD sockets
- Direct contact heat pipes at the base to ensure optimal thermal performance
- Includes quick snap fan connection feature
CPU Cooler Assembly Components
Related CPU Cooling
Wakefield Thermal High-Performance CPU Liquid Coolers
Designed to draw heat away from the system CPU and other components in an enclosure.
Related Heat Sinks
Wakefield Thermal SKV High Power Skived Fin Heat Sinks
Alternatives to extruded heat sinks and manufactured using copper or aluminum with 0.5mm thick fins.
Wakefield Thermal Heat Sink Extrusions & Profiles
Available in 1- and 3-foot lengths, manufactured by pushing hot aluminum billets through steel die.
Wakefield Thermal DC/DC Power Brick Heat Sinks
Available in various fin heights and orientations.
Related Heat Transfer Components
Wakefield Thermal Heat Pipe Thermal Solutions
High thermal performance, designed to transfer heat from one area to another or across a material.
Wakefield Thermal VC Vapor Chambers for High-Power Cooling
Used to transport heat to a large area from a small source or a collection of small sources.
Related Air Movers
Wakefield Thermal DB Series Slim-Line DC Blowers
Ultra-thin blade design that delivers up to 12,000RPM, quiet with noise as low as 21dB or 24dB.
Wakefield Thermal DS Series High Airflow DC Server Fans
Two-ball bearing system, 10MΩ insulation resistance, and a -10°C to +70°C temperature range.
Wakefield Thermal AC Series High Airflow Axial Fans
Provide reliable, long-life cooling solutions for industrial and commercial applications.
Related Thermal Interface Materials
Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal Grease
Feature extreme performance, phase change, and non-silicone with 12W/m-K thermal conductivity.
Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads
A variety of sizes, thicknesses, conductivities, and durometers for a custom thermal solution.
Wakefield Thermal ulTIMiFlux™ Thermal Interface Materials
Excellent replacement for thermal greases designed to improve thermal transfer to the heat sink
Wakefield Thermal CD ulTIMiFlux™ Dielectric Phase Change TIM
Thermally conductive electrical insulators for semiconductor-to-heat sink interfaces
Wakefield Thermal PLK ulTIMiFlux™ Gap Pad Evaluation Kits
Features excellent flame retardance and includes 9 varieties of thermal interface materials (TIMs).
Wakefield Thermal BT BondaTherm™ Thermal Interface Materials
Includes equalizer kits, dispense guns, static mixers and fast-curing thermally conductive adhesive.
RELATED DC FANS
Wakefield Thermal DS Series High Airflow DC Server Fans
Two-ball bearing system, 10MΩ insulation resistance, and a -10°C to +70°C temperature range.
Wakefield Thermal Standard DC Blowers for Electronic Cooling
Offers high-pressure airflow, low power consumption, and sizes from 40mm to 120mm.
- Wakefield Thermal