Amphenol FCI OSFP-XD Copper Cable Assemblies
Amphenol FCI OSFP-XD Copper Cable Assemblies are compatible with PCIe® Gen 5 lengths to 3m passive and offer a mating force of 40N maximum. These cable assemblies provide a comprehensive system-integrated interconnect design for copper- and optical-based cable solutions and address current and future market-desired bandwidth port capability requirements. OSFP-XD assemblies offer optimized heat dissipative and airflow features that maximize the heat dissipative properties of the system. Amphenol FCI OSFP-XD Copper Cable Assemblies are suitable for routers, switches, data center networking, and external storage systems.Features
- Configurable and flexible
- Optimized PCB interface board with laser-soldering process
- EEPROM in cable assembly
- Assembled with twinaxial SkewClear® 32-pair wire
- Integrated heat sink and airflow channels part of module
- 32AWG and 30AWG cable sizes
- Passive copper length to 3m
- 30W single-port dissipative heat capacity
Applications
- Low-latency communications system network interface cards (NICs)
- Routers
- Switches
- Data center networking
- External storage systems
- High-performance computing (HPC)
- Networked storage system
- Servers
Specifications
- 92Ω ±10Ω differential impedance
- 40N maximum mating force
- 25N minimum modular retention
- Thermoplastic cable pull tab
- Cable flex per SFF-8417
- -55°C to +85°C operating temperature range
Videos
Published: 2024-08-20
| Updated: 2025-08-06