Mini-Circuits WBL Armored Flexible Cables

Mini-Circuits WBL Armored Flexible Cables offer an ultra-wideband range of DC to 110GHz, 50Ω impedance, and lengths of 6" or 12". These cables feature a strong protective jacket and are ideal for interconnecting coaxial components and subassemblies in various systems. WBL cables have a wide operating temperature range of -45°C to +80°C, excellent return loss, and low insertion loss. Mini-Circuits WBL Armored Flexible Cables are suitable for optical communications, test and measurement, high-speed data systems, instrumentation, and precision measurement.

Features

  • Ultra-wideband range
  • Low insertion loss
  • Excellent return loss
  • Strong protective jacket

Applications

  • Optical communications
  • Test and measurement
  • High-speed data systems
  • Instrumentation
  • Precision measurement

Specifications

  • Insertion loss
    • 4.5dB (WBL-1FT-W1F1M+)
    • 2.5dB (WBL-0.5FT-W1M+)
  • Return loss
    • 21.4dB (WBL-1FT-W1F1M+)
    • 24.5dB (WBL-0.5FT-W1M+)
  • DC to 110GHz frequency range
  • 50Ω impedance rating
  • -45°C to +80°C operating temperature range
  • Available in 6" and 12" lengths
Published: 2025-04-09 | Updated: 2025-04-25